Raspberry Pi RPI3-MODBP

Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled
$ 40

Price and Stock

Inventory History

3 month trend:
+11.77%

Descriptions

Descriptions of Raspberry Pi RPI3-MODBP provided by its distributors.

Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled
SBC BOARD, RASPBERRY PI 3 MODEL B+; Silicon Manufacturer: Broadcom; Silicon Family Name: BCM2xxx; Core Architecture: ARM; Core Sub-Architecture: Cortex-A53; Silicon Core Number: BCM2837B0; Kit Contents: Raspberry Pi 3 Model B+
Sbc, Arm Cortex-A53, 1Gb Sdram; Soc Type:Broadcom Bcm2837B0; Core Type:64-Bit Arm Cortex-A53; No. Of Cores:4Cores; Gpu:Videocore Iv; Cpu Speed:1.4Ghz; Ram Memory Size:1Gb; Usb Ports:Usb 2.0 X 4; Hdmi Ports:Full Size Hdmi X 1 Rohs Compliant: Yes |Raspberry Pi RPI3-MODBP

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPI3MODBP