Raspberry Pi RPI3-MODAP

SBC BOARD, Raspberry Pi RPI3-MODAP 3 MODEL A+; Silicon Manufacturer: Broadcom; Family Name: -; Core Architecture: ARM;
$ 26.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi RPI3-MODAP.

SOS electronic

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Raspberry Pi RPI3-MODAP provided by its distributors.

SBC BOARD, Raspberry Pi RPI3-MODAP 3 MODEL A+; Silicon Manufacturer:Broadcom; Family Name:-; Core Architecture:ARM;
Sbc Board, Raspberry Pi 3 Model A+; Soc Type:Broadcom Bcm2837B0; Core Type:64-Bit Arm Cortex-A53; No. Of Cores:4Cores; Gpu:Videocore Iv; Cpu Speed:1.4Ghz; Ram Memory Size:512Mb; Usb Ports:Usb 2.0 X 1; Ethernet Ports:- Rohs Compliant: Yes |Raspberry Pi RPI3-MODAP

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPI3MODAP