Raspberry Pi RPI 3B + RPI 8MP CAMERA BOARD

Family Name = Raspberry Pi 3 Bundle / Product Type = Bundle / Frequency GHz = 1.2 / Memory Size GB = 1 / Memory Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for RPI 3B + RPI 8MP CAMERA BOARD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Raspberry Pi RPI 3B + RPI 8MP CAMERA BOARD provided by its distributors.

Family Name = Raspberry Pi 3 Bundle / Product Type = Bundle / Frequency GHz = 1.2 / Memory Size GB = 1 / Memory Type = DDR2 / Interfaces = USB / Interfaces = 10/100 Ethernet / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = HDMI / Interfaces = MicroSD / Interfaces = 3.5 mm Socket / Interfaces = SPI / Interfaces = UART / Interfaces = I²C / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 85 / Width mm = 56 / Height mm = 17 / Weight g = 60

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi