Raspberry Pi PI CAMERA MODULE V2.1

Family Name = Raspberry Pi Modules / Interfaces = CSI / Length mm = 25 / Width mm = 23.86 / Height mm = 9 / Weight g...

Submit Request for Quote

Unfortunately we do not know of any distributors for PI CAMERA MODULE V2.1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Raspberry Pi PI CAMERA MODULE V2.1 provided by its distributors.

Family Name = Raspberry Pi Modules / Interfaces = CSI / Length mm = 25 / Width mm = 23.86 / Height mm = 9 / Weight g = 3

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi