Raspberry Pi COMPUTE MODULE 3+ 32GB

Family Name = Raspberry Pi Modules / Frequency GHz = 1.2 / Program Memory GB = 32 / Memory Size GB = 1 / Memory Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for COMPUTE MODULE 3+ 32GB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Raspberry Pi COMPUTE MODULE 3+ 32GB provided by its distributors.

Family Name = Raspberry Pi Modules / Frequency GHz = 1.2 / Program Memory GB = 32 / Memory Size GB = 1 / Memory Type = DDR2 / Interfaces = UART / Interfaces = SPI / Interfaces = I²C / Interfaces = I/O Digital / Supply Voltage Max. V = 3.3 / Length mm = 67.6 / Width mm = 31 / Weight g = 18

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi