Raspberry Pi CM4008000

Development Boards / Evaluation Boards / Verification Boards
$ 135.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi CM4008000.

RS (Formerly Allied Electronics)

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+47.13%

Supply Chain

Introduction Date2022-06-07

Descriptions

Descriptions of Raspberry Pi CM4008000 provided by its distributors.

Development Boards / Evaluation Boards / Verification Boards
SC0687 1.5GHz 4 8GB RAM ARM Cortex-A72
RASPBERRY PI COMPUTE MODULE 4 8GB RAM LITE
RPI COMPUTE MOD, ARM CORTEX-A72, 8GB;
2026-01-07 08:45:49.600000000;
Rpi Compute Module 4 Lite, 8Gb Ram; Soc Type:Broadcom Bcm2711; Core Type:64-Bit Arm Cortex-A72 V8; No. Of Cores:4 Cores; Ram Memory:8Gb Lpddr4; Gpu:Videocore Vi; Cpu Speed:1.5Ghz; Emmc:-; Bluetooth Connectivity:Bluetooth 5.0 Ble Rohs Compliant: Yes |Raspberry Pi CM4008000

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi