Raspberry Pi CM3+/LITE

BCM2837B0 MPU Active Raspberry Pi Compute 3+ Lite MPU Embedded Evaluation Board
$ 26.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi CM3+/LITE.

Farnell

Datasheet22 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.48%

Descriptions

Descriptions of Raspberry Pi CM3+/LITE provided by its distributors.

BCM2837B0 MPU Active Raspberry Pi Compute 3+ Lite MPU Embedded Evaluation Board
RASPBERRY PI COMPUTE MODULE 3 LITE, ARM; Silicon Manufacturer: Broadcom; Silicon Family Name: BCM2xxx; Core Architecture: ARM; Core Sub-Architecture: Cortex-A53; Silicon Core Number: BCM2837B0; Kit Contents: Compute Module 3 L
Raspberry Pi Compute Module 3 Lite, Arm; Soc Type:Broadom Bcm2837B0; Core Type:64-Bit Arm Cortex-A53 V8; No. Of Cores:-; Ram Memory:1Gb Lpddr2; Gpu:-; Cpu Speed:1.2Ghz; Emmc:-; Wi-Fi Connectivity:-; Bluetooth Connectivity:- Rohs Compliant: Yes |Raspberry Pi CM3+/LITE

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi