Raspberry Pi CM3+/16GB

Single Board Computer; Raspberry Pi Compute Module 3+; 16GB RAM
$ 49.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi CM3+/16GB.

Farnell

Datasheet22 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Raspberry Pi CM3+/16GB provided by its distributors.

Single Board Computer; Raspberry Pi Compute Module 3+; 16GB RAM
RPI COMPUTE MODULE 3+, 1.2GHZ, 1GB, 16GB; Silicon Manufacturer: Broadcom; Silicon Family Name: BCM2xxx; Core Architecture: ARM; Core Sub-Architecture: Cortex-A53; Silicon Core Number: BCM2837B0; Kit Contents: Compute Module 3
Raspberry Pi Compute Module 3, 16Gb, Arm; Soc Type:Broadom Bcm2837B0; Core Type:64-Bit Arm Cortex-A53 V8; No. Of Cores:-; Ram Memory:1Gb Lpddr2; Gpu:-; Cpu Speed:1.2Ghz; Emmc:16Gb; Wi-Fi Connectivity:-; Bluetooth Connectivity:- Rohs Compliant: Yes |Raspberry Pi CM3+/16GB

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi