Infineon FM3316-G

Processor Memory Companions 16K w/Pwr Mon, WDT, Bat Sw, Pwr Fail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM3316-G.

IHS

Datasheet28 pages14 years ago
Datasheet28 pages17 years ago

TME

Mouser

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon FM3316-G provided by its distributors.

Processor Memory Companions 16K w/Pwr Mon, WDT, Bat Sw, Pwr Fail
3V Integrated Processor Companion with Memory
Timer or RTC, Non-Volatile, PDSO14
IC, FRAM, MPU SUPPORT, 16K, SOIC14; Memory Size:16Kbit; Memory Configuration:2048 x 8; NVRAM Features:RTC; Interface Type:SPI; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Interface:Serial; Interface Type:SPI; Memory Configuration:2K x 8; Memory Size:16Kbit; Memory Type:FRAM; Memory Voltage Vcc:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM3316-G.
  • FM3316G