Infineon FM31274-G

5V Integrated Processor Companion with Memory
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM31274-G.

IHS

Datasheet26 pages15 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FM31274-G provided by its distributors.

5V Integrated Processor Companion with Memory
Consumer Circuit, PDSO14
FRAM, MPU SUPPORT, 16K, RTC, SOIC14; Memory Size:16Kbit; Memory Configuration:2K x 8; NVRAM Features:RTC; Interface Type:I2C, Serial, 2-Wire; Supply Voltage Range:4V to 5.5V; Memory Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Interface:Serial; Interface Type:I2C; Memory Configuration:2K x 8; Memory Size:16Kbit; Memory Type:FRAM; Memory Voltage Vcc:5.5V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM31274G