Infineon FM24C04A-GTR

FRAM, 512X8, Serial, I2C, PDSO8
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24C04A-GTR.

IHS

Datasheet12 pages15 years ago

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 1.152
$ 1.152
Stock
34,896
8,118,983
8,118,983
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Memory Type
FRAM
FRAM
FRAM
Density
-
4 kb
4 kb
Address Bus Width
-
-
-
Access Time
-
550 ns
550 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-17
LTD Date2010-12-17

Descriptions

Descriptions of Infineon FM24C04A-GTR provided by its distributors.

FRAM, 512X8, Serial, I2C, PDSO8
FM24C04A-GTR CYPRESS
F-RAM 4K (512x8) 5V
; Memory Type:FRAM; Interface Type:Serial; Memory Size:4Kbit; Memory Organization:512K x 8; Memory Voltage, Vcc:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24C04A-GTR.