Raltron Electronics AS-4.000-18

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 130Ohm 2-Pin HC-49/U Thru-Hole
$ 0.09
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-4.000-18.

Raltron Electronics

Datasheet3 pages6 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CTS ComponentsATS040B
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040B-E
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal, Standard, 3.6864 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 30 ppm, ABLS

Descriptions

Descriptions of Raltron Electronics AS-4.000-18 provided by its distributors.

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 130Ohm 2-Pin HC-49/U Thru-Hole
HC49S Series 4 MHz ±30 ppm 18pF -20°C TO +70°C Thru-Hole Microprocessor Crystal
Microprocessor Quartz Crystal, 4.000, Fundamental, 18pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
RALTRON AS-4.000-18 Microprocessor Quartz Crystal, 4.000, Fundamental, 18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S THROUGH HOLE, Dimensions 11.35x5.0mm, RoHS and REACH Compliant
Raltron Electronics
CRYSTAL, 4MHZ, 18PF, TH, 11.35MM X 5MM; Frequency Nom:4MHz; Crystal Case:Through Hole, 11.35mm x 5mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:AS RoHS Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-4.000-18.
  • AS-4.000-18..