Ralec RTT021212FTH

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 12.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ralec RTT021212FTH.

IHS

Datasheet11 pages2 years ago

CAD Models

Download Ralec RTT021212FTH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
1,212,688
39,618,884
39,618,884
Authorized Distributors
0
6
6
Resistance
12.1 kΩ
12.1 kΩ
12.1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Ralec RTT021212FTH provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 12.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
12100¦¸ ¡À1% 1/16W 0402

Manufacturer Aliases

Ralec has several brands around the world that distributors may use as alternate names. Ralec may also be known as the following names:

  • Ralec Electronic Corp
  • RALEC ELECTONICS CORPORATION
  • RALEC ELECTRONICS
  • RALEC ELECTRONIC
  • RALEC ELECTRONIC CO
  • RALEC ELECTRONIC CORPORATION
  • RALEC ELECT
  • RALEC ELECTR
  • Ralec Technology (Kunshan) Co LTD
  • RALEC ELE
  • RALECLECTRONICO
  • RALEC ELEC
  • RALEC ELECTRONIC CORPORAT
  • RALEC RESISTENZE SMD
  • RALEC ELECTRONI
  • RALEC Semiconductor
  • RALEC TECH (KUNSHAN) CO LTD
  • Ralec Electronics Corp
  • TA-I
  • TORCH ELECTRONICS TECHNOLOGY CO LTD