RAF Hardware 1136-4-N

Self-Locating Projection Weld Nuts - Metric Type WN WNS
$ 0.119
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark1136-4-N01429
DB Roberts1136-4-N0
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1136-4-N.

Farnell

Datasheet1 page16 years ago

Related Parts

RAF Hardware1132-4-N
Round Spacer, Nylon, 3/4 in Overall Lg, 0.115 in Inside Dia
Spacer Round 3.2mm-ID 6.4mm-OD 25.4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 1.000 In. Length, 0.187 Od, 0.091 Id, #2 Screw Size, White/Bag |Bivar 9913-1.000
Nylon Tubular, 1.000 In. Length, 0.187 Od, 0.091 Id, White/Bag |Bivar 913-1.000
RAF Hardware1133-4-N
SPACER/STANDOFF, NYLON, 6.35MM X 20.65MM
RAF Hardware1134-4-N
SPACER/STANDOFF, NYLON 6.35MM X 22.225MM

Descriptions

Descriptions of RAF Hardware 1136-4-N provided by its distributors.

Self-Locating Projection Weld Nuts - Metric Type WN WNS
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Nylon; Overall Length:25.4mm
Spacer, Nylon, 6.35Mm X 25.4Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:6.35Mm; Diámetro Interno:2.921Mm; Longitud Total:25.4Mm; Diámetro Del Cable:6.35Mm |Raf Electronic Hardware 1136-4-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO