RAF Hardware 1132-6-N

Spacer; 1/4 Round; Clear Hole; Length .750; Hole Size 6; Nylon 6/6 | RAF 1132-6-N
$ 0.113
Datasheet

Price and Stock

DistributorSKUMinPkg
Bisco1132-6-N29
1d
Newark1132-6-N01429
DB Roberts1132-6-N0
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1132-6-N.

Farnell

Datasheet1 page16 years ago

Related Parts

RAF Hardware1130-6-N
Spacer Round 3.56mm-ID 6.35mm-OD 15.875mm-LG Nylon Plain Automotive
RAF Hardware1131-6-N
Spacer Round 3.56mm-ID 6.35mm-OD 17.45mm-LG Nylon Plain
HH Smith4032
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
RAF Hardware1132-4-N
Round Spacer, Nylon, 3/4 in Overall Lg, 0.115 in Inside Dia
HH Smith4026
Nylon Round Spacer
Keystone895
Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Nylon 6/6

Descriptions

Descriptions of RAF Hardware 1132-6-N provided by its distributors.

Spacer; 1/4 Round; Clear Hole; Length .750; Hole Size 6; Nylon 6/6 | RAF 1132-6-N
Spacer Round 3.56mm-ID 6.35mm-OD 19.05mm-LG Nylon Plain
SPACER/STANDOFF, NYLON, 6.35MM X 19.05MM
Self-Locating Projection Weld Nuts - Metric Type WN WNS
ROUND SPACERNO FINISH - NYLON1/4
Spacer, Nylon, 6.35Mm X 19.05Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:6.35Mm; Diámetro Interno:3.556Mm; Longitud Total:19.05Mm; Diámetro Del Cable:6.35Mm |Raf Electronic Hardware 1132-6-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1132-6N