What’s new: Find the right parts faster with our redesigned experience

Learn more

Qualtek 8130

Fan Accessory Finger Guard 4.55" Dia. x 0.223" W, 115.6mm Dia. x 5.66mm W

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Qualtek 8130 provided by its distributors.

Fan Accessory Finger Guard 4.55" Dia. x 0.223" W, 115.6mm Dia. x 5.66mm W
Fan Finger Guard C1008 Bright Basic Wire 120mm 4.72"
Thrml Mgmt Access Fan Guard 120mm Steel Bulk
FAN FINGER GUARD, STEEL - WIRE F
Fan Finger Guard, Carbon Steel, 120Mm; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:120Mm; Guard Material:Carbon Steel Rohs Compliant: Yes |Qualtek Electronics 8130

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO