Yageo Group PM4344.222NLT

General Purpose Inductor, 2.2uH, 20%, 1 Element, Powder-Core, SMD, 7068
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PM4344.222NLT.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.154
$ 1.93
Stock
2,319
20,469
Authorized Distributors
4
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.7 mΩ
2.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PM4344.222NLT provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Powder-Core, SMD, 7068
PM4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height
Inductor Molded Power/Shielded 2.2uH 20% 100KHz 43.5A T/R
Ind, Molded Powder, 17.7X1 Npb/T&r |Pulse PM4344.222NLT
FIXED IND 2.2UH 43.5A 2.7MOHM SM
Shielded Molded Powder Inductor, 2.2 uH, RoHS
Pulse SCT
Power Inductors - SMD 2.2uH 43.5A 7mm AEC-Q200 +/-20%
43.5A 2.2uH 卤20% 47A Power Inductors ROHS
PM4344.222NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.