Yageo Group PE-92100KNL

Power Inductors-Leaded Inductor Nl Rohs Compliant: Yes |Pulse Electronics PE-92100KNL
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-92100KNL.

IHS

Datasheet3 pages11 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+12.36%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 1KHz 23Q-Factor Ferrite 3A 0.048Ohm DCR T/R
Inductor Power Unshielded Wirewound 27uH 20% 100KHz 35Q-Factor Ferrite 3.3A 0.06Ohm DCR T/R
Inductor Power Unshielded Wirewound 27uH 20% 100KHz 35Q-Factor Ferrite 3.3A 0.06Ohm DCR Automotive T/R
Wurth Elektronik744771127
POWER INDUCTOR, SMT, 1260, 27 UH, 2.97 A, 0.051 OHM, FIXED, WE-PD SERIES
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.05Ohm DCR 4949 T/R
Wurth Elektronik744771127W
FIXED IND 27UH 2.8A 60 MOHM SMD

Descriptions

Descriptions of Yageo Group PE-92100KNL provided by its distributors.

Power Inductors-Leaded Inductor Nl Rohs Compliant: Yes |Pulse Electronics PE-92100KNL
General Purpose Inductor, 25uH, 20%, Ferrite-Core, 5834
Inductor Power Toroid 20.7uH/25uH 20% 2.6A 0.043Ohm DCR RDL
FIXED IND 20.7UH 2.6A 43 MOHM TH
IND PWR WIREWOUND 20.7UH 20% 2.6A TOROID
PE-KLIP Radial Vertical (Open) 0.580Lx0.340W 14.73mmx8.64mm 25muH
Simple Switcher Inductor, 25 uH, RoHS
Pulse SCT
20KHz 2.6A 25¦ÌH 43m¦¸ ¡À20% , 14.73mm*8.64mm*16.51mm
2.6A 25uH 卤20% Plugin,14.7x8.6mm Power Inductors ROHS
50KHz Simple Switcher SMT Inductors, up to 2.6A
THROUGH HOLE TOROIDAL INDUCTORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-92100KNL.
  • PE92100KNL