Yageo Group PE-53910NL

Common Mode Chokes Dual 1000uH 1.8kOhm 3.6A 0.05Ohm DCR SMD Tube Automotive AEC-Q200
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53910NL.

IHS

Datasheet11 pages4 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.54%

CAD Models

Download Yageo Group PE-53910NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 1.198
Stock
35,789
71,464
Authorized Distributors
6
6
Inductance
600 µH
600 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
3.6 A
3.6 A
DC Resistance (DCR)
50 mΩ
50 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes Dual 600Ohm 100MHz 0.3A 0.8Ohm DCR SMD T/R
Inductor Power Shielded Wirewound 560uH 30% 100KHz 16.46Q-Factor Ferrite 0.22A 3Ohm DCR T/R
General Purpose Inductor, 560uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 560uH, 30%, 1 Element, Ferrite-Core, SMD, 2323

Descriptions

Descriptions of Yageo Group PE-53910NL provided by its distributors.

Common Mode Chokes Dual 1000uH 1.8kOhm 3.6A 0.05Ohm DCR SMD Tube Automotive AEC-Q200
Choke, Common Mode, 600 uH, 3.6 A, 19.56mm x 17.02mm x 9.91mm
PE-539XX SMT Toroid Common Mode Choke Series, Up To 3.6A
Common Mode Choke, 3.6 uH, 250 Vrms, RoHS
Pulse SCT
Common Mode Chokes / Filters SMT COMMON MODE IND
Ind Common Mode Wirewound 600uH 3.6A Tube
250V 3.6A 2 600¦ÌH(Min) 50m¦¸ , 19.56mm*17.02mm*9.9mm
Data Line Filter, 2 Function(s), 250V, 3.6A, 4 Pin(s)
50m惟 2 Common Mode Filters ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53910NL