Yageo Group PE-53118NL

FIXED IND 470UH 2A 170 MOHM TH / Inductor Power Toroid 369uH/470uH 20% 2A 0.17Ohm DCR RDL
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53118NL.

Future Electronics

Datasheet2 pages9 years ago

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+0.56%

CAD Models

Download Yageo Group PE-53118NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor High Current Toroid 470uH/190.1uH 15% 1KHz 2.3A 0.124Ohm DCR RDL
Bourns2220-H-RC
Ind High Current Toroid 470uH 15% 1KHz 2.3A RDL
Bourns2220-V-RC
Inductor High Current Toroid 470uH/275.9uH 15% 1KHz 2.3A 0.19Ohm DCR RDL
Wurth Elektronik7447709471
Power Choke Shielded Wirewound 470uH 20% 1KHz Ferrite 1.4A 0.56Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group PE-53118NL provided by its distributors.

FIXED IND 470UH 2A 170 MOHM TH / Inductor Power Toroid 369uH/470uH 20% 2A 0.17Ohm DCR RDL
470 H Unshielded Toroidal Inductor 2 A 170mOhm Max Radial, Vertical (Open)
Inductor, 470+H, 2A, 20%; Product Range:simple Switcher Series; Inductance:470Μh; Rms Current (Irms):2A; Dc Resistance Max:0.17Ohm; Inductance Tolerance:± 20%; Case Dimensions:33.02Mm X 17.78Mm X 35.56Mm; Dc Current Rating:2A Rohs Compliant: Yes
INDUCTOR, 470UH; Product Range: Simple Switcher Series; Inductance: 470µH; RMS Current (Irms): 2A; DC Resistance Max: 0.17ohm; Inductance Tolerance: ± 20%; DC Current Rating: 2A; Flammability Rating: UL94V-0; Inductor Case Style: Radial Leaded; Inductor Type: Inductor; Lead Spacing: 12.7mm; No. of Pins: 2Pins; PCB Hole Diameter: 0.64mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-53118NL.
  • PE53118NL