Yageo Group PE-53115NL

Inductor Power Toroid 136uH/150u(Rated)H 20% 3A 100mOhm DCR RDL
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53115NL.

IHS

Datasheet2 pages9 years ago

element14 APAC

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
-11.77%

CAD Models

Download Yageo Group PE-53115NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
Bourns2214-H-RC
Inductor High Current Toroid 150uH/102.7uH 15% 1KHz 3.1A 0.11Ohm DCR RDL
Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
Wurth Elektronik7447709151
Power Choke Shielded Wirewound 150uH 20% 1KHz Ferrite 2.1A 0.2Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group PE-53115NL provided by its distributors.

Inductor Power Toroid 136uH/150u(Rated)H 20% 3A 100mOhm DCR RDL
Inductor Wirewound 150uH 20% 3A Toroid
150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor
General Purpose Inductor, 136uH, 20%, 1 Element
FIXED IND 150UH 3A 100 MOHM TH
Radial Vertical (Open) 0.970Lx0.610W 24.64mmx15.50mm 150muH ±20%
Simple Switcher Inductor, 150 uH, RoHS
Pulse SCT
Power Inductors-Leaded INDUCTOR NL
3A 150¦ÌH 100m¦¸ ¡À20% , 24.64mm*15.5mm*27.94mm
INDUCTOR 150UH FOR 50KHZ SWITCHR
50KHz Simple Switcher SMT Inductors, up to 3A
THROUGH HOLE TOROIDAL INDUCTORS;
STANDARD INDUCTOR, 150UH, 3A; Product Range:KlipMount PE53XXX Series; Inductance:150µH; RMS Current (Irms):3A; DC Resistance Max:100mohm; Inductance Tolerance:± 20%; Case Dimensions:24.64mm x 15.5mm x 27.94mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-53115NL.
  • PE53115NL