What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PE-0805CLH4R7STS

Multilayer Inductor, 4.7 uH, 300 Milliohm, 25 MHz, 750 mA, 0805 [2012 Metric]
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0805CLH4R7STS.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.082
Stock
53,348
528,482
Authorized Distributors
5
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
750 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
390 mΩ
363 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-0805CLH4R7STS provided by its distributors.

Multilayer Inductor, 4.7 uH, 300 Milliohm, 25 MHz, 750 mA, 0805 [2012 Metric]
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 0805
wire wound chip inductor, 4,700.00 nh, +/-20%, 25 mHz, RoHS
Pulse SCT
1MHz 25MHz 300mA 750mA 4.7¦ÌH 390m¦¸ 0805 2.1mm*1.25mm*1mm
RF Inductors - SMD 0805 4.7uH 750mA DCR=390mOhms RF
FIXED IND 4.7UH 750MA 390MOHM SM
4.7uH 300mA 390m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0805CLH4R7STS