Yageo Group PB2020.682NLT

Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR T/R
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB2020.682NLT.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.736
Stock
3,490
31,549
Authorized Distributors
6
6
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
13.6 A
13.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.5 mΩ
6.5 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Wurth Elektronik744750530068
INDUCTOR, POWER, 6.8UH, 10.7A, 5.3MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-6R8V-RC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 12A 0.014Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Chip Shielded Wirewound 6.8uH 20% 200KHz 11.5A T/R
Wurth Elektronik7443330680
WE-HCC SMT High Current Inductor (Ferrite)

Descriptions

Descriptions of Yageo Group PB2020.682NLT provided by its distributors.

Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 9482
Inductor, Do70, 6.8 Uh, T& Npb/T&r |Pulse PB2020.682NLT
FIXED IND 6.8UH 13.6A 6.5MOHM SM
Power Inductors - SMD UNSHIELDED DRUM CORE
PB2020.682NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.