Yageo Group PB2020.153NLT

Inductor Power Unshielded Wirewound 15uH/14uH 20% 9.7A 0.013Ohm DCR T/R
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB2020.153NLT.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
-32.50%

Alternate Parts

Price @ 1000
$ 1.604
$ 1.705
Stock
48,701
12,760
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
9.7 A
9.7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
13 mΩ
13 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-150H-RC
Inductor High Current Toroid 15uH/11uH 15% 1KHz 9.1A 0.014Ohm DCR RDL
Inductor High Current Toroid 15uH/7.3uH 15% 1KHz 10.5A 0.006Ohm DCR RDL
Wurth Elektronik7443551151
Power Choke Shielded Wirewound 15.4uH/10uH 20% 100KHz 9A 0.0148Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group PB2020.153NLT provided by its distributors.

Inductor Power Unshielded Wirewound 15uH/14uH 20% 9.7A 0.013Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 9482
FIXED IND 15UH 9.7A 13 MOHM SMD
Inductor, Do70, 15.0 Uh, T Npb/T&r |Pulse PB2020.153NLT
PB2020NL Nonstandard 0.940Lx0.820W 23.87mmx20.83mm 15muH
20% 13m¦¸ 18A 9.7A 15¦ÌH , 23.87mm*20.83mm*10.16mm
Power Inductors - SMD UNSHIELDED DRUM CORE
PB2020.153NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.