Yageo Group PB2020.153NL

Inductor Power Unshielded Wirewound 15uH/14uH 20% 9.7A 0.013Ohm DCR Tray
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB2020.153NL.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 1.705
$ 1.604
Stock
12,760
48,701
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
9.7 A
9.7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
13 mΩ
13 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Inductor High Current Toroid 15uH/11uH 15% 1KHz 9.1A 0.014Ohm DCR RDL
Bourns2203-H-RC
Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 0.008Ohm DCR RDL
Bourns2103-H-RC
Inductor High Current Toroid 15uH/10.2uH 15% 1KHz 7.7A 0.012Ohm DCR RDL
Wurth Elektronik7443551151
Power Choke Shielded Wirewound 15.4uH/10uH 20% 100KHz 9A 0.0148Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group PB2020.153NL provided by its distributors.

Inductor Power Unshielded Wirewound 15uH/14uH 20% 9.7A 0.013Ohm DCR Tray
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 9482
FIXED IND 15UH 9.7A 13 MOHM SMD
PB2020 SMT Unshielded Drum Core Inductor series, up to 30A
Inductor, Do70, 15.0 Uh Npb/Tray |Pulse PB2020.153NL
Unshielded Drum Core Inductor, 13 uH, RoHS
Pulse SCT
PB2020NL Nonstandard 0.940Lx0.820W 23.87mmx20.83mm 15muH
18A 9.7A 15¦ÌH 13m¦¸ ¡À20% 23.87mm*20.83mm*10.16mm
9.7A 15uH 卤20% 18A Power Inductors ROHS
PB2020.153NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.