Yageo Group PA5004.222NLT

Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 10A 0.0122Ohm DCR T/R
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA5004.222NLT.

IHS

Datasheet5 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-3.08%

CAD Models

Download Yageo Group PA5004.222NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.107
$ 1.183
Stock
25,448
43,645
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
10 A
Shielding
Unshielded
Shielded
DC Resistance (DCR)
12.2 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PA5004.222NLT provided by its distributors.

Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 10A 0.0122Ohm DCR T/R
Inductor, Aec-Q200, Shielded, 2.2Uh, 20% Inductance2.2h Rms Current (Irms)10A
High Current Composite Inductor - PA5004.XXXNLT and PM2204.XXXNLT
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD
FIXED IND 2.2UH 10A 12.2MOHM SMD
Composite Inductor Inductor, 2.2 uH, RoHS
Pulse SCT
PA5004.XXXNLT Nonstandard 0.268Lx0.252W 6.80mmx6.40mm 2.2muH
Power Inductors - SMD 2.2uH 20% AEC-Q200 16A DCR=7.4mOhm
100KHz 11A 10A 2.2¦ÌH 12.2m¦¸ ¡À20% , 6.8mm*6.4mm*3mm
10A 2.2uH 卤20% 11A Power Inductors ROHS
PA5004.222NLT, YAGEO / PULSE ELECTRONICS
INDUCTOR, AEC-Q200, SHIELDED, 2.2UH, 20%; Inductance:2.2µH; RMS Current (Irms):10A; Inductor Construction:Shielded; Saturation Current (Isat):15.9A; Product Range:PA5004.XXXNLT Series; Inductor Case / Package:-; Product

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.