Yageo Group PA5003.152NLT

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10.5A 0.0112Ohm DCR T/R
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA5003.152NLT.

Farnell

Datasheet5 pages5 years ago

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-20.35%

Alternate Parts

Price @ 1000
$ 1.016
$ 0.753
Stock
21,090
45,354
Authorized Distributors
6
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
11.2 mΩ
11.2 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA5003.152NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10.5A 0.0112Ohm DCR T/R
High Current Composite Inductor - PA5003.XXXNLT and PM2203.XXXNLT
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2221
FIXED IND 1.5UH 10.5A 11.2 MOHM
Composite Inductor Inductor, 1.5 uH, RoHS
Pulse SCT
Power Inductors - SMD 1.5uH 20% AEC-Q200 18.4A DCR=4.13mOhm
100KHz 14A 10.5A 1.5¦ÌH 11.2m¦¸ ¡À20% 5.5mm*5.3mm*3.1mm
FIX IND 1.5UH 10.5A 11.2MOHM SMD
10.5A 1.5uH 卤20% 14A Power Inductors ROHS
PA5003.152NLT, YAGEO / PULSE ELECTRONICS
Inductor, Aec-Q200, Shielded, 1.5Uh, 20%; Inductance:1.5Μh; Rms Current (Irms):10.5A; Inductor Construction:Shielded; Saturation Current (Isat):14A; Product Range:Pa5003.xxxnlt Series; Inductor Case/Package:-; Product Length:5.5Mm Rohs Compliant: Yes |Pulse Electronics PA5003.152NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.