Yageo Group PA4344.222NLT

Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 43.5A 0.0027Ohm DCR T/R
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4344.222NLT.

IHS

Datasheet4 pages5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-16.34%

Alternate Parts

Price @ 1000
$ 1.93
$ 2.154
Stock
20,469
2,319
Authorized Distributors
6
4
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.7 mΩ
2.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA4344.222NLT provided by its distributors.

Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 43.5A 0.0027Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powder-Core, SMD, 7068
PA4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height
FIXED IND 2.2UH 43.5A 2.7MOHM SM
Shielded Molded Powder Inductor, 2.2 uH, RoHS
Pulse SCT
PA4344.XXXNLT Nonstandard 0.697Lx0.677W 17.70mmx17.20mm 2.2muH
100KHz 46A 43.5A 2.2¦ÌH 2.7m¦¸ , 17.7mm*17.2mm*7mm
Power Inductors - SMD 2.2uH 43.5A 7mm Low Prof
PA4344.222NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.