Yageo Group PA4341.821ANLT

Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 14A 0.006Ohm DCR Automotive T/R
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4341.821ANLT.

IHS

Datasheet3 pages7 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+81.27%

CAD Models

Download Yageo Group PA4341.821ANLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.609
Stock
521,228
16,459
Authorized Distributors
6
6
Inductance
820 nH
820 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PA4341.821ANLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 14A 0.006Ohm DCR Automotive T/R
High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A
General Purpose Inductor, 0.82uH, 20%, 1 Element, SMD, 2826
Shielded Molded Powder Inductor, 0.82 uH, RoHS
Pulse SCT
FIXED IND 820NH 14A 6 MOHM SMD
INDUCTOR, SHIELDED, AEC-Q200, 820NH, 14A
PA4341.XXXANLT Nonstandard 0.280Lx0.260W 7.10mmx6.60mm 820nH
POWER INDUCTORS-SMD 0.82UH 14A 3MM 20% SMT ROHS COMPLIANT: YES
100KHz 16A 14A 820nH 6m¦¸ ¡À20% 7.1mm*6.6mm*3mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.