Yageo Group PA4334.153NLT

Drum Core Shielded Power Inductor Wirewound Ferrite 15uH 20% 1MHz 0.45A SMD T/R
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4334.153NLT.

IHS

Datasheet8 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 15uH 20% 1MHz Ferrite 800mA 1212
Ind Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 730mA 432mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 1.05A 372mOhm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R

Descriptions

Descriptions of Yageo Group PA4334.153NLT provided by its distributors.

Drum Core Shielded Power Inductor Wirewound Ferrite 15uH 20% 1MHz 0.45A SMD T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1313
PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height
RoHS Compliant Wirewound Active 8504.50.80.00 Wirewound Inductor -40C~125C 22MHz 468mOhm Max 15muH
Ind, Pwr, 3.0X3.0X1.2 (Swp Npb/T&r |Pulse PA4334.153NLT
Power Inductors - SMD IND, PWR, 3X3X1.2 15 uH, SMT
FIXED IND 15UH 710MA 468MOHM SMD
1MHz 22MHz 450mA 710mA 15¦ÌH 468m¦¸ ¡À20% , 3.2mm*3.2mm*1.2mm
Shielded Drum Core Inductor, 15 uH, RoHS
Pulse SCT
15uH 卤20% 450mA Power Inductors ROHS
PA4334.153NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.