Yageo Group PA4320.105NLT

Inductor Power Shielded Drum Core 1000uH 20% 100KHz Ferrite 1A 0.96Ohm DCR T/R
$ 1.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4320.105NLT.

IHS

Datasheet4 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-50.20%

CAD Models

Download Yageo Group PA4320.105NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-09-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA4320.105NLT provided by its distributors.

Inductor Power Shielded Drum Core 1000uH 20% 100KHz Ferrite 1A 0.96Ohm DCR T/R
PA4320.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.6A, 10.2mm Max Height
PA4320 Series 1 mH 1 A 960 mOhm Max Nonstandard Shielded Wirewound Inductor
General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 4747
Shielded Drum Core Inductor, 1000 uH, RoHS
Pulse SCT
Power Inductors - SMD PA4320 12x12mm 1000uH 1A 960mOhms
PA4320 Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 1mH
100KHz 980mA 1A 1mH 960m¦¸ ¡À20% , 12mm*12mm*10.2mm
1mH 卤20% 980mA Power Inductors ROHS
PA4320.105NLT, YAGEO / PULSE ELECTRONICS
POWER INDUCTOR, 1MH, SHIELDED, 980A; Inductance:1mH; RMS Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):1.2A; Product Range:PA4320 Series; Inductor Case / Package:-; DC Resistance Max:0.96ohm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.