Yageo Group PA2607.181NLT

Inductor Power Bead Wirewound 0.175uH 15% 100KHz 41A 0.00029Ohm DCR Automotive T/R
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2607.181NLT.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-5.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA2607.181NLT provided by its distributors.

Inductor Power Bead Wirewound 0.175uH 15% 100KHz 41A 0.00029Ohm DCR Automotive T/R
General Purpose Inductor, 0.175uH, 15%, 1 Element, SMD, 4130
FIXED IND 175NH 41A 0.29MOHM SMD
Power Inductors - SMD SMT POWER BEAD INDUCTOR
100KHz 62A 41A 175nH 290¦Ì¦¸ ¡À15% , 10.31mm*7.65mm*7.6mm
PA2607NL Nonstandard 0.406Lx0.301W 10.31mmx7.65mm 175nH
41A 175nH 卤15% 62A Power Inductors ROHS
PA2607.181NLT, YAGEO / PULSE ELECTRONICS
Power Inductor, 175Nh, Shielded, 62A; Inductance:175Nh; Rms Current (Irms):41A; Inductor Construction:Shielded; Saturation Current (Isat):62A; Product Range:Pa2607.xxxnl Series; Inductor Case/Package:-; Dc Resistance Max:290Ohm Rohs Compliant: Yes |Pulse Electronics PA2607.181NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA2607.181NLT.
  • PA2607181NLT