Yageo Group P0751.333NLT

Inductor Power Unshielded Wirewound 33uH 20% 100KHz 2A 0.12Ohm DCR T/R
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0751.333NLT.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-41.12%

CAD Models

Download Yageo Group P0751.333NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.132Ohm DCR 3131 Automotive T/R
TAIYO YUDENNR10050T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0858Ohm DCR T/R
TAIYO YUDENNS10145T330MNA
Inductor Power Shielded Wirewound 33uH 20% 100KHz 2.01A 0.0978Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.132Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.12Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R

Descriptions

Descriptions of Yageo Group P0751.333NLT provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 20% 100KHz 2A 0.12Ohm DCR T/R
33 µH 2 A 120mOhm Max Nonstandard Unshielded Wirewound Inductor
Fixed Inductor SMD 33µH ±20% 2A 0.12Ω - -
FIXED IND 33UH 2A 120 MOHM SMD
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 5137
IND UNSHLD WIREWOUND 33UH 20% 2A SMD
100KHz 2A 2A 33¦ÌH 120m¦¸ ¡À20% SMD , 12.95mm*9.4mm*5.46mm
UNSHIELDED DRUM CORE INDUCTOR, DO3316P-XXX
P0751NL Nonstandard 0.510Lx0.370W 12.95mmx9.40mm 33muH
POWER INDUCTORS - SMD 33UH 20% 2A ROHS COMPLIANT: YES
INDUCTOR, 33UH, SMT, 5.4A, 21.5X51MM; Product Range:PULSE ENGINEERING - P0751NL Series SMD Power Inductors; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.12ohm; DC Current Rating:2A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0751.333NLT.
  • P0751333NLT