Yageo Group P0351T

Common Mode Chokes Dual 1.47mH 2.8A 80mOhm DCR SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0351T.

IHS

Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.3
$ 1.3
Stock
17,649
193,827
193,827
Authorized Distributors
0
6
6
Inductance
1.47 mH
1.47 mH
1.47 mH
Tolerance
35 %
35 %
35 %
Current Rating
2.8 A
2.8 A
2.8 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Q Factor
-
-
-
Test Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P0351T provided by its distributors.

Common Mode Chokes Dual 1.47mH 2.8A 80mOhm DCR SMD T/R
Ind Common Mode Choke 1.47mH 35% 2.8A T/R
Data Line Filter, 2 Function(s), 2.8A, 4 Pin(s)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.