What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group JXD1-0009NL

Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Tab Up Grn/Ylw LEDs PoE
$ 3.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JXD1-0009NL.

IHS

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-0.38%

CAD Models

Download Yageo Group JXD1-0009NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-02-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group JXD1-0009NL provided by its distributors.

Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Tab Up Grn/Ylw LEDs PoE
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
Rj45 Connector, Jack, 8P8C, Cat3/5, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3, Cat5; Ip Rating:-; Connector Orientation:Right Angle Rohs Compliant: Yes |Pulse Electronics JXD1-0009NL
Y/G LEDs 1 Port 4 Cores Right Angle Shielded Board Lock RJ45 Magjack Connector
Modular Connector Magnetic Jack
1 Shielded Gold Copper Alloy WithLED -40鈩儈+85鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
1X1 Pulse Jack, 13.8x13.8x21.5 mm, RoHS
Pulse SCT
JXD1-0009NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.