What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group J1V-U7000NL

Modular Connectors / Ethernet Connectors 1x1, 10G, 4CH, 4P PoE 90W Top Entry
$ 12.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J1V-U7000NL.

IHS

Datasheet5 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
+2.42%

CAD Models

Download Yageo Group J1V-U7000NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group J1V-U7000NL provided by its distributors.

Modular Connectors / Ethernet Connectors 1x1, 10G, 4CH, 4P PoE 90W Top Entry
Conn RJ-45 F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port
10GBASE-T 90 W Top Entry Shielded EMI Finger PoE RJ45 Magjack Connector
RJ45 Connector, JACK, 8P8C, 1PORT, THT;
CONN MAGJACK 1PORT 10GBASE-T PCB
1X1 Pulse Jack, 14.77x14.77x34.29 mm, RoHS
Pulse SCT
J1V-U7000NL, YAGEO / PULSE ELECTRONICS
Rj45 Connector, Jack, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Pcb Mount; Shielding:- Rohs Compliant: Yes |Pulse Electronics J1V-U7000NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1V-U7000NL.