What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group J0C-0005NL

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
$ 4.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J0C-0005NL.

ODG (Origin Data Global)

Datasheet12 pages10 years ago

Sager Electronics

Component Distributors Inc.

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-5.36%

Alternate Parts

Price @ 1000
$ 4.244
$ 4.416
Stock
11,237
36,485
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Gold, Nickel
Color
-
Black

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1734328-2
Telecom And Datacom Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Detent,
AmphenolRJSSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
AmphenolRJSSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.
AmphenolRJSSE538002
Conn Modular Jack F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 5 Tray
Yageo GroupJ0C-0006NL
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJ0C-0003NLT
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack

Descriptions

Descriptions of Yageo Group J0C-0005NL provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Conn RJ-45 Integrated Magnetics F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray
Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN
RJ45 CONNECTOR, JACK, 8P8C, SMT; Modular; RJ45 CONNECTOR, JACK, 8P8C, SMT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Surface Mount; Gender: Jack

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J0C0005NL