Yageo Group H2009T

Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1: 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2009T.

IHS

Datasheet5 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 5.4
$ 5.4
Stock
51,532
51,587
51,587
Authorized Distributors
0
6
6
Impedance
-
-
-
Test Frequency
-
-
-
Current Rating
-
-
-
DC Resistance (DCR)
-
3.5 Ω
3.5 Ω
Number of Lines
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group H2009T provided by its distributors.

Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1
Telecom Transformer 1:1 3.5Ohm Prim. DCR 24Term. Gull Wing SMD
Filters VOIP, DUAL, AUTOMDIX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H 2009T