Yageo Group H1053

MODULE XFRMR QUAD ETHR LAN40SOIC / LAN Pulse Transformer 1CT: 1CT Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1053.

IHS

Datasheet5 pages17 years ago

Master Electronics

Component Distributors Inc.

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-03-03

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H1053 provided by its distributors.

MODULE XFRMR QUAD ETHR LAN40SOIC / LAN Pulse Transformer 1CT:1CT Surface Mount
Telecom Transformer 1:1 1500Vrms -0.5dB Surface Mount
Telecom Transformer 1:1 40 Terminal Gull Wing SMD
TRANSFORMER (Quad 1:1)
Telecom and Datacom Connector
new, original packaged
Transformers .

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.