Yageo Group ANT1204LL05R0915A

ANT1204 Series 915 MHz 3.32 dB 50 Ohm Linear Chip Antenna
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ANT1204LL05R0915A.

Electro Sonic

Datasheet5 pages4 years ago
Datasheet5 pages5 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-1.60%

Supply Chain

Introduction Date2020-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupW3022
Base Station/Broadcast Transmission Antenna, 1880MHz Min, 1930MHz Max
TaoglasHLA.01
5150-5900MHZ CRMIC SBSTRT LOOP ANT 3.21.60.5(MM)/LIN PLRZD
TE ConnectivityANT-458-SP
458MHz SP Series Embedded Planar 1/4 Wave Monopole Antenna
Yageo GroupW3544B
Composite PCB Antenna, Dual Band, 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz Surface Mount
Yageo GroupW3000
Chip Antenna, Triple Band, 1.565 GHz to 1.585 GHz, 2.4 GHz to 2.4835 GHz, Surface Mount

Descriptions

Descriptions of Yageo Group ANT1204LL05R0915A provided by its distributors.

ANT1204 Series 915 MHz 3.32 dB 50 Ohm Linear Chip Antenna
RF/Microwave Antenna, 895MHz Min, 935MHz Max, 360deg 3dB Beamwidth
Chip Antenna, Single Band, Linear, 915 MHz, Surface Mount
ANTENNA CHIP, 915MHZ, 50 OHM, 1204; Cent; ANTENNA CHIP, 915MHZ, 50 OHM, 1204; Center Frequency:915MHz; Antenna Case Size:1204; Product Range:-; Antenna Applications:ISM; Antenna Polarization:Linear; Antenna Type:Omni-directional; Frequency Max:915MHz; Input Impedance:50ohm
Antenna Ceramic Chip 3.32dBi Gain 915MHz SMD T/R
2 3.32dBi Chip Antenna 915MHz 1W Antennas ROHS
3.32dB 1W 2 50¦¸ 915MHz 20MHz , 12.3mm*4.1mm*1.6mm
CHIP ANTENNA 915MHZ 12X04X1.6 MM
AntennaChip 3.32dBi Gain 2-PinCase 1204 T/R
Ceramic ant. 915MHz 12,1x4,1mm
ANT1204LL05R0915A, YAGEO / PULSE ELECTRONICS
Antenna Chip, 915Mhz, 50 Ohm, 1204; Tamaño De La Antena:1204; Center Frequency:915Mhz; Antenna Polarization:Lineal; Aplicaciones De La Antena:Ism; Frecuencia Máxima:915Mhz; Impedancia De Entrada:50Ohm; Potencia De Entrada:1W |Yageo ANT1204LL05R0915A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.