PUI Audio SMT-1028-T-R

Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 3Vp-p 2330Hz to 3330Hz Surface Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-1028-T-R.

Factory Futures

Datasheet1 page15 years ago

Mouser

Newark

Supply Chain

Introduction Date2015-12-03

Descriptions

Descriptions of PUI Audio SMT-1028-T-R provided by its distributors.

Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 3Vp-p 2330Hz to 3330Hz Surface Mount
Speakers EM 98dB 2830H 3.6Vpp
Alarms; Transducer Function:Alarm; Current Rating:100mA; Supply Voltage Min:3V p-p; Supply Voltage Max:4.6V p-p; Resonant Frequency:2830Hz; Length:10mm; External Width:10mm; Sound Output Level:90dBA; External Depth:3.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio