PUI Audio AOM-5244L-R

Microphone, ECM, Omnidirectional, 1 kohm, -44 dB, 110 dB AOP, 60dB SNR, 2 Pins, 4.5 to 10 VDC
$ 0.721

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AOM-5244L-R.

Sager Electronics

Datasheet1 page15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download PUI Audio AOM-5244L-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-09

Descriptions

Descriptions of PUI Audio AOM-5244L-R provided by its distributors.

Microphone, ECM, Omnidirectional, 1 kohm, -44 dB, 110 dB AOP, 60dB SNR, 2 Pins, 4.5 to 10 VDC
Mic Omni-Directional 1000Ohm -44±3dB 4.5VDC Round Solder Pad
4.5V~10V 30Hz~15kHz 60dB -44dB ¡À3dB 1K¦¸ 9.7028mm*9.7028mm*5.4mm
MIC COND ANLG OMNI -44DB 0.382"D
MICROPHONE, ECM, OMNI, -44DB/4.5 - 10VDC; Microphone Type:ECM; Directivity:Omnidirectional; Acoustic Overload Point (AOP):110dB; Supply Voltage Min:4.5VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-44dB; Impedance:1kohm RoHS Compliant: Yes
MICROPHONE, OMNI LEADS, 9.7MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omnidirectional; Output Impedance:1kohm; SVHC:No SVHC (20-Jun-2011); Connector Type:Solder Pads; External Diameter:9.7mm; External Length / Height:5.2mm; Impedance:1kohm; Input Voltage:4.5V; Sensitivity:-44dB; Supply Voltage:4.5V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio