PUI Audio AB1290B-LW100-R

Speakers & Transducers PIEZO CERAMIC BENDER 9000HZ 500 OHM
$ 0.915

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB1290B-LW100-R.

Sager Electronics

Datasheet1 page13 years ago

Inventory History

3 month trend:
-1.22%

CAD Models

Download PUI Audio AB1290B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-04-29

Related Parts

PUI AudioAB1290B
Audio Diaphragm Piezo 30Vp-p 8500Hz to 9500Hz Wire Lead
PUI AudioAB2065B
Audio Indicator Diaphragm Piezo Wire Lead 6200Hz to 6800Hz
Speakers & Transducers PIEZO CERAMIC BENDER 30 VP-P 500 OHM

Descriptions

Descriptions of PUI Audio AB1290B-LW100-R provided by its distributors.

Speakers & Transducers PIEZO CERAMIC BENDER 9000HZ 500 OHM
Piezo Bender, 9 kHz, 8000 pF, 500 ohm, 0.48" Dia, 0.01"" H"
9 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 500 Ohms
PIEZO BENDER, 9KHZ, 8000PF, 500 OHM;
AB 9,0KHZ 12MM DISC 100mmLEADS
PIEZO BENDER, 9KHZ, 8000PF, 500 OHM; Transducer Function:Bender; Element Type:Piezo; Resonant Frequency:9kHz; Resonant Resistance:500ohm; Capacitance:8000pF; External Diameter:12mm; External Height:0.21mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio