PTR Messtechnik STLZ950/4G-5.08-V-GRN

Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 4 / Current Rating A = 15 / Voltage Rating V...

Price and Stock

DistributorSKUMinPkg
EVESTLZ950G4VGN30
2d

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PTR Messtechnik STLZ950/4G-5.08-V-GRN provided by its distributors.

Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 4 / Current Rating A = 15 / Voltage Rating V = 300 / Legend = None / Standards Met = cURus / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 105 / Orientation = Right Angle / Series = STLZ950

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR