Descriptions of PTR Messtechnik STLZ950/3G-5.08-V-GRN provided by its distributors.
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 3 / Current Rating A = 15 / Voltage Rating V = 300 / Legend = None / Standards Met = cURus / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 105 / Orientation = Right Angle / Series = STLZ950
PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names: