pSemi PE43705A-Z

7Bits 0.25dB/0.5dB/1dBStep 31.75dB Digital Attenuator 8GHz 32-Pin QFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for pSemi PE43705A-Z.

IHS

Datasheet18 pages7 years ago

CAD Models

Download pSemi PE43705A-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.454
Stock
56,823
111,800
Authorized Distributors
0
4
Frequency
-
-
Max Frequency
8 GHz
8 GHz
Max Power Dissipation
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
QFN
-
Packaging
-
-
Max Supply Current
200 µA
200 µA
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of pSemi PE43705A-Z provided by its distributors.

7Bits 0.25dB/0.5dB/1dBStep 31.75dB Digital Attenuator 8GHz 32-Pin QFN EP T/R
Variable Attenuator, 50MHz Min, 8000MHz Max, 3.2dB Insertion Loss-Max, CMOS
RF Attenuator, Digital, 50 MHz - 8 GHz, 31.75 dB, 7-bit
ATT STEP RF PROG DSA 50 MHZ-8 GHZ 31.5DB
ATTENUATOR - DIGITALLY CONTROLLED

Manufacturer Aliases

pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names:

  • PSEMI CORP
  • PSEMI CORPORATION
  • pSemi / Peregrine Semiconductor
  • PSEMI Datasheet