
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1046-1114-1-ND | 265 | 1 | Cut Tape | ||||||||
| Richardson RFPD | PE43205B-Z | 1,753 | 3K | 10h | ||||||||
| RFMW | PE43205B-Z | 0 | 1 | 5h | ||||||||
| Win Source | WS-PE43205B-Z | 6,000 | 22 | 4h | ||||||||
| ICPartonline | PE43205B-Z | 17,862 | >1wk |
Download pSemi PE43205B-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of pSemi PE43205B-Z provided by its distributors.
pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names: