RECTIFIER MODULE, 1.6KV, 60A; No. of Pha; RECTIFIER MODULE, 1.6KV, 60A; No. of Phases:Three; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):60A; Forward Voltage VF Max:1.3V; Current Rating:60A; Forward Current If:60A; Forward Voltage:1.3V