What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations PFS708EG

PFS708 Series 12 V 95 kHz Through Hole High Power PFC Controller - eSIP-7G
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations PFS708EG.

IHS

Datasheet30 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Power Integrations PFS708EG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-06-10
LTD Date2021-06-10

Descriptions

Descriptions of Power Integrations PFS708EG provided by its distributors.

PFS708 Series 12 V 95 kHz Through Hole High Power PFC Controller - eSIP-7G
Power Factor Correction - PFC PFC w/ Pwr Mosfet 205 W MAX 90 VAC
Switching Controller, 95kHz Switching Freq-Max, PZIP6
Through Hole Last Time Buy RoHS Compliant Matte Tin (Sn) PFC IC Continuous Conduction (CCM) -40C~125C 10.16mm 95kHz 10V~12V
IC PFC CTRLR CCM 95KHZ ESIP-7G
PFC Controller 6-Pin ESIP-G Tube
PFC CONTROLLER, 90VAC, 205W, 7SIP; UVLO:9.5V; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:7; Frequency:95kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:10V to 12V

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD