Power Integrations LYT3326D-TL

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.3A 14-Pin SO-B T/R
$ 1.141
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT3326D-TL.

IHS

Datasheet18 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-12
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9963NG-G
Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN Ctube Rohs Compliant: Yes
ON SEMICONDUCTOR NCL30030B1DR2G Led Driver, 1 Output, Flyback, 9V-30V in, 150kHz switch, NSOIC-16
ON SEMICONDUCTOR NCL30030B3DR2G LED DRIVE, BOOST/FLYBACK, 150KHZ, SOIC16
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16

Descriptions

Descriptions of Power Integrations LYT3326D-TL provided by its distributors.

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.3A 14-Pin SO-B T/R
Avnet Japan
Flyback,Step-Down (Buck),Step-Up (Boost) 40KHz~124KHz 85V 132V Yes SO-16 , 9.91mm*3.9mm*1.69mm
LED Lighting Drivers Sgl Stage LED Driver PFC, CC 725V 12.6W
IC LED DVR DIM 12.6W 1-ST 16SOIC
LED DRIVER, 124KHZ, SOIC-16; Topology:Boost, Buck, Buck-Boost, Flyback; LED Driver Type:Isolated, Non Isolated; Input Voltage Min:185V; Input Voltage Max:265V; Output Voltage Max:-; Output Current Max:-; IC Mounting:Surface Mount RoHS Compliant: NA

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD